RS PRO Swivel Castor Wheel Braked, 300 kg Capacity, 200 mm Wheel, Nylon
- RS Stock No.:
- 149-283
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.15
(exc. VAT)
€46.92
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.15 |
*price indicative
- RS Stock No.:
- 149-283
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 235mm | |
| Frame Finish | Zinc Plated Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 235mm | ||
Frame Finish Zinc Plated Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheel features a polyamide 6 design with a hub on roller bearings. This range is constructed from zinc chromium plated pressed steel and operates smoothly on a double rim of balls. Additionally, they are assembled with a self-locking nut and include a dust cover ring to protect the bearings from contaminants.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 160 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 200 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel
