LAG Swivel Castor Wheel Braked, 300 kg Capacity, 200 mm Wheel Rubber
- RS Stock No.:
- 744-8752
- Mfr. Part No.:
- 32090B FR
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €18.45
View bulk pricing optionsSubtotal (1 unit)*
€92.59
(exc. VAT)
€113.89
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €92.59 | - |
| 5 - 9 | €88.90 | €18.45 |
| 10 + | €87.03 | €55.60 |
*price indicative
- RS Stock No.:
- 744-8752
- Mfr. Part No.:
- 32090B FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.
Hardness 70 ±5, Shore A
Wheel series LB
Related links
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 200 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 200 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
