Tente Swivel Castor Wheel, 250 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 170-845
- Mfr. Part No.:
- 30466
- Manufacturer:
- Tente
Subtotal (1 unit)*
€45.79
(exc. VAT)
€56.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.79 |
*price indicative
- RS Stock No.:
- 170-845
- Mfr. Part No.:
- 30466
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 128mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Equipped with a dust guard ensuring smooth performance
Well operating behaviour, moving noise and corrosion resistance
Very good abrasion resistance
