LAG Swivel Castor Wheel, 250 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 460-0272
- Mfr. Part No.:
- 33627
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€75.74
(exc. VAT)
€93.16
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €75.74 |
| 5 - 9 | €72.71 |
| 10 + | €71.19 |
*price indicative
- RS Stock No.:
- 460-0272
- Mfr. Part No.:
- 33627
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 137mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 137mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Stainless Steel Fork, Heavy Duty, Series INOX 40
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Double ball race
Corrosion, abrasion and shock resistant
-30°C to +80°C operation
Smooth running under heavy loads
Roller bearing
Wheel series P
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Braked Swivel Castor 100 mm Wheel, Polyamide
- LAG Swivel Castor 150 mm Wheel, Polyamide
- LAG Swivel Castor 150 mm Wheel Polyamide
- LAG Swivel Castor 125 mm Wheel, Polyamide
- LAG Swivel Castor 125 mm Wheel Polyamide
- LAG Swivel Castor 100 mm Wheel, Polyurethane
- LAG Swivel Castor 100 mm Wheel Polyurethane
- LAG Swivel Castor 100 mm Wheel Polyamide
