Tente Swivel Castor Wheel, 135 kg Capacity, 125 mm Wheel

Subtotal (1 unit)*

€16.08

(exc. VAT)

€19.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.08

*price indicative

RS Stock No.:
170-855
Mfr. Part No.:
600852
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

135kg

Brakes

No

Overall Height

155mm

Rotation

Swivel

Standards/Approvals

No

COO (Country of Origin):
DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.

Non-marking tread

Roller bearing for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy