Tente Swivel Castor Wheel, 125 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 170-870
- Mfr. Part No.:
- 602639
- Manufacturer:
- Tente
Subtotal (1 unit)*
€29.24
(exc. VAT)
€35.97
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.24 |
*price indicative
- RS Stock No.:
- 170-870
- Mfr. Part No.:
- 602639
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 125kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 125kg | ||
Brakes No | ||
Overall Height 128mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and bolt hole. The wheel is crafted from heat resisting synthetic material.
Self-lubricating bushing
Excellent attrition and corrosion resistance
Related links
- Tente Castor 100 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Synthetic
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- RS PRO Fixed Castor 100 mm Wheel, Polypropylene
- RS PRO Swivel Castor 100 mm Wheel, Polypropylene
- RS PRO Braked Swivel Castor 100 mm Wheel, Polypropylene
