Tente Swivel Castor Wheel, 125 kg Capacity, 100 mm Wheel, Heat Resistant Synthetic Material

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.46

(exc. VAT)

€47.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€38.46
5 - 9€36.90
10 +€36.14

*price indicative

RS Stock No.:
787-1597
Mfr. Part No.:
8470BOG100P62
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

125kg

Brakes

No

Overall Height

128mm

Frame Material

Stainless Steel

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Heat Resistant Synthetic Material

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

COO (Country of Origin):
DE

Heat Resistant, Stainless Steel Body, Tente


Heat Resistant castors manufactured by Tente. These castors have a stainless steel body and are suitable for use at -40°C to +280°C. The wheels are manufactured from a heat resistant duroplastic and have a self lubricating bushing. Available in a variety of sizes in locking and non-locking types, fixed and swivel.

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy