Tente Swivel Castor Wheel, 75 kg Capacity, 35 mm Wheel
- RS Stock No.:
- 170-879
- Mfr. Part No.:
- 78713
- Manufacturer:
- Tente
Subtotal (1 unit)*
€2.63
(exc. VAT)
€3.23
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.63 |
*price indicative
- RS Stock No.:
- 170-879
- Mfr. Part No.:
- 78713
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 35mm | |
| Load Capacity | 75kg | |
| Overall Height | 41mm | |
| Frame Material | Polyamide | |
| Wheel Width | 12mm | |
| Rotation | Swivel | |
| Standards/Approvals | RoHS, EN_12528 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 35mm | ||
Load Capacity 75kg | ||
Overall Height 41mm | ||
Frame Material Polyamide | ||
Wheel Width 12mm | ||
Rotation Swivel | ||
Standards/Approvals RoHS, EN_12528 | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a polyamide housing, with blind hole fitting. The wheel center is crafted from polyamide.
Excellent attrition
Plain bearing
Related links
- Tente 360° Swivel Castor 35 mm Wheel
- Tente Swivel Castor Wheel 35 mm Wheel
- Tente Swivel Castor Wheel Braked 35 mm Wheel Polyurethane
- Tente Swivel Castor 35 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor 35 mm Wheel Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel
- Tente Swivel Castor Wheel 100 mm Wheel, Rubber
