Tente Fixed Castor Wheel, 800 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 170-894
- Mfr. Part No.:
- 600702
- Manufacturer:
- Tente
Subtotal (1 unit)*
€81.42
(exc. VAT)
€100.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.42 |
*price indicative
- RS Stock No.:
- 170-894
- Mfr. Part No.:
- 600702
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 800kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 800kg | ||
Brakes No | ||
Overall Height 200mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Very good abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
Related links
- Tente Fixed Castor 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 200 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Guitel Hervieu Fixed Castor Wheel 250 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel
