Tente Fixed Castor Wheel, 1.8 t Capacity, 250 mm Wheel
- RS Stock No.:
- 170-915
- Mfr. Part No.:
- 604873
- Manufacturer:
- Tente
Subtotal (1 unit)*
€458.35
(exc. VAT)
€563.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.35 |
*price indicative
- RS Stock No.:
- 170-915
- Mfr. Part No.:
- 604873
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 250mm | |
| Load Capacity | 1.8t | |
| Brakes | No | |
| Overall Height | 305mm | |
| Rotation | Fixed | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 16.678 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 250mm | ||
Load Capacity 1.8t | ||
Brakes No | ||
Overall Height 305mm | ||
Rotation Fixed | ||
Standards/Approvals EN 12532 | ||
Weight Class 16.678 kg | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features steel welded fork and plate with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from cast iron with a polyurethane tread.
Precision ball bearing ensures smooth movement
Very good abrasion resistance and roll performance
Well moving noise and corrosion resistance
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Castor 250 mm Wheel
- LAG Fixed Castor Wheel 250 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 250 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 250 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 250 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 250 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
