Tente Swivel Castor Wheel, 1.2 t Capacity, 250 mm Wheel, Polyurethane
- RS Stock No.:
- 454-1599
- Mfr. Part No.:
- 9650FTP250P63
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€219.43
(exc. VAT)
€269.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €219.43 |
| 5 - 9 | €212.86 |
| 10 + | €205.82 |
*price indicative
- RS Stock No.:
- 454-1599
- Mfr. Part No.:
- 9650FTP250P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 250mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.2t | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 305mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 250mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.2t | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 305mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
Mount Type Plate | ||
RoHS Status: Exempt
Industrial Heavy Duty Castor Series 9650
Cast Iron wheel with forged steel bracket, zinc chromated
High abrasion resistance
Ideally suited to moving heavy loads
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Guitel Hervieu Swivel Castor 250 mm Wheel, Polyurethane
- Tente Swivel Castor 250 mm Wheel, Polyurethane
- LAG Swivel Castor 250 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 250 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 250 mm Wheel, Polyurethane
- LAG Fixed Castor 250 mm Wheel, Polyurethane
- LAG Swivel Castor 250 mm Wheel Rubber
