Tente Castor, 200 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 170-937
- Mfr. Part No.:
- 604799
- Manufacturer:
- Tente
Subtotal (1 unit)*
€22.96
(exc. VAT)
€28.24
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.96 |
*price indicative
- RS Stock No.:
- 170-937
- Mfr. Part No.:
- 604799
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente wheel centre is made of aluminium with a heat resistive synthetic material tread.
Precision ball bearing ensures smooth movement
Excellent roll performance
Related links
- Tente Castor 100 mm Wheel, Heat Resisting Synthetic Material
- Tente Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Fixed Castor 100 mm Wheel, Tread-Black Elastic Tyre
