Tente Swivel Castor Wheel, 200 kg Capacity, 100 mm Wheel, Thermoplastic Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.44

(exc. VAT)

€25.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.44
5 - 9€19.57
10 +€18.79

*price indicative

RS Stock No.:
183-2728
Mfr. Part No.:
5370PJP100P50ral7001
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

200kg

Brakes

No

Overall Height

137mm

Frame Material

High Grade Synthetic Material

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

No

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Mount Type

Plate

COO (Country of Origin):
DE
Swivel castor, housing and wheels made from high grade synthetic materials, double ball bearing swivel head, plate fitting. Wheel centremade of Polypropylene, Tread: TENTEprene (thermoplastic rubber), greynon-marking, precision ball bearing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy