Tente Fixed Castor Wheel, 750 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 170-947
- Mfr. Part No.:
- 837802
- Manufacturer:
- Tente
Subtotal (1 unit)*
€197.17
(exc. VAT)
€242.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.17 |
*price indicative
- RS Stock No.:
- 170-947
- Mfr. Part No.:
- 837802
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 750kg | |
| Brakes | No | |
| Overall Height | 210mm | |
| Rotation | Fixed | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 4.39 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 750kg | ||
Brakes No | ||
Overall Height 210mm | ||
Rotation Fixed | ||
Standards/Approvals EN 12532 | ||
Weight Class 4.39 kg | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It features wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.
Precision ball bearing ensures smooth movement
Related links
- Tente Fixed Castor Wheel 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Cast Iron
- Tente Castor 160 mm Wheel
- Tente Fixed Castor 160 mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Swivel Castor Wheel 160 mm Wheel
