Manorga Swivel Castor Wheel 200 mm Wheel
- RS Stock No.:
- 218-026
- Mfr. Part No.:
- ZJOPTION4RPIVCHAR
- Manufacturer:
- Manorga
Subtotal (1 pack of 4 units)*
€66.91
(exc. VAT)
€82.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.91 | €16.728 |
*price indicative
- RS Stock No.:
- 218-026
- Mfr. Part No.:
- ZJOPTION4RPIVCHAR
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Overall Height | 1000mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Overall Height 1000mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Trolley offers a variety of practical and customizable solutions for diverse transportation and storage needs. Designed with durability and flexibility in mind. Every model is made to handle substantial loads with ergonomic features for ease of use, making them essential tools for industrial and commercial applications.
A removable back for flexibility and ease of use
Epoxy powder coated blue RAL 5015
Other colours available on request
Easy to move provides valuable assistance on a daily basis
Related links
- LAG Swivel Castor 125 mm Wheel
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 200 mm Wheel
- LAG Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel
- LAG Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polyamide
