LAG Swivel Castor Wheel Braked, 230 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 399-4885
- Mfr. Part No.:
- S501873
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.40
(exc. VAT)
€57.07
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.40 |
| 5 - 9 | €44.54 |
| 10 + | €43.63 |
*price indicative
- RS Stock No.:
- 399-4885
- Mfr. Part No.:
- S501873
- Manufacturer:
- LAG
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 230kg | |
| Brakes | Yes | |
| Frame Material | Galvanised Steel | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 230kg | ||
Brakes Yes | ||
Frame Material Galvanised Steel | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bin Container Castor
White zinc steel disc with roller bearing
Wheel series B
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- LAG Braked Swivel Castor 200 mm Wheel, Rubber
- LAG Braked Swivel Castor 200 mm Wheel Rubber
- LAG Braked Swivel Castor 200 mm Wheel, Rubber
- LAG Braked Swivel Castor 200 mm Wheel, Rubber
- LAG Swivel Castor 200 mm Wheel, Rubber
- LAG Swivel Castor 200 mm Wheel Rubber
- LAG Braked Swivel Castor 150 mm Wheel Rubber
- LAG Braked Swivel Castor 125 mm Wheel, Rubber
