Guitel Hervieu Fixed Trolley Wheel, 430 kg Capacity, 120 mm Wheel, Steel
- RS Stock No.:
- 283-601
- Mfr. Part No.:
- 4331202
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€81.31
(exc. VAT)
€100.01
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.31 |
*price indicative
- RS Stock No.:
- 283-601
- Mfr. Part No.:
- 4331202
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 120mm | |
| Load Capacity | 430kg | |
| Brakes | No | |
| Overall Height | 120mm | |
| Frame Material | Steel | |
| Frame Finish | Galvanised | |
| Wheel Width | 28mm | |
| Rotation | Fixed | |
| Wheel Material | Steel | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Steel | |
| Stem Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 120mm | ||
Load Capacity 430kg | ||
Brakes No | ||
Overall Height 120mm | ||
Frame Material Steel | ||
Frame Finish Galvanised | ||
Wheel Width 28mm | ||
Rotation Fixed | ||
Wheel Material Steel | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Steel | ||
Stem Diameter 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Guitel Hervieu Galvanised Steel Wheel with half rounded groove. It has two central ball bearing and two steel bearing rings. It contains bolt M14x70mm.
Sliding gates accessory
Intented to run on a round groove rail
Can be used as a pulley
Related links
- Guitel Hervieu Fixed Trolley Wheel 120 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 60 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 80 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 100 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 100 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 50 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 40 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 160 mm Wheel, Steel
