Guitel Hervieu Fixed Trolley Wheel, 200 kg Capacity, 80 mm Wheel, Steel

Subtotal (1 unit)*

€36.16

(exc. VAT)

€44.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.16

*price indicative

RS Stock No.:
283-596
Mfr. Part No.:
4330801
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

80mm

Product Type

Trolley Wheel

Load Capacity

200kg

Brakes

No

Frame Material

Steel

Overall Height

80mm

Frame Finish

Galvanised

Wheel Width

20mm

Rotation

Fixed

Wheel Material

Steel

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Steel

Stem Diameter

14mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Guitel Hervieu Galvanised Steel Wheel with half rounded groove. It has one central ball bearing and two steel bearing rings. It contains bolt M14x70mm.

Sliding gates accessory

Intented to run on a round groove rail

Can be used as a pulley

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy