Guitel Hervieu Fixed Castor Wheel, 200 kg Capacity, 80 mm Wheel, Steel

Subtotal (1 unit)*

€43.45

(exc. VAT)

€53.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€43.45

*price indicative

RS Stock No.:
283-605
Mfr. Part No.:
4350601
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

No

Overall Height

86mm

Frame Material

Steel

Wheel Width

24mm

Frame Finish

Zinc Plated

Rotation

Fixed

Wheel Material

Steel

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The Guitel Hervieu Machined Steel Wheel with zinc plated decoration. It has one ball bearing in central position. It support in 3mm thick sheet steel, stamped, white chromatized zinc plated decoration.

Sliding gates accessory

To bolt or to weld under the frame

Intented to run on a round groove rail

Related links