Guitel Hervieu Fixed Castor Wheel, 200 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 243-0369
- Mfr. Part No.:
- 373945
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.16 |
*price indicative
- RS Stock No.:
- 243-0369
- Mfr. Part No.:
- 373945
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 130mm | |
| Wheel Width | 35mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 130mm | ||
Wheel Width 35mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a pressed sheet steel castor. This castor is used in a extreme temperature ranges between -15°C to 70°C. This castor have good abrasion resistant and this can be used in a roll container.
200 Kg load capacity
100 mm wheel diameter
One piece polyhoc wheel
Good impact resistance
Related links
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor Wheel 80 mm Wheel, Steel
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor Wheel 16 mm Wheel, Polypropylene
