Revvo Swivel Castor Wheel, 100 kg Capacity, 100 mm Wheel, Rubber

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€54.80

(exc. VAT)

€67.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€54.80-
5 - 9€52.613%
10 +€51.506%

*price indicative

RS Stock No.:
393-728
Mfr. Part No.:
TS4100AS04
Manufacturer:
Revvo
Find similar products by selecting one or more attributes.
Select all

Brand

Revvo

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

100kg

Overall Height

139mm

Wheel Width

35mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Rubber

Hub Bearing Type

Plain Bore

Mount Type

Plate

RoHS Status: Exempt

COO (Country of Origin):
GB

Black Rubber Tyre, Series E - Rectangular Top Plate


Black anti-static rubber tyres

Zinc plated forks

Medium duty applications

Swivel castors 100mm diameter fitted with single ball race in swivel head and 125mm diameter with double ball race

Temperature range -30°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy