Guitel Hervieu Swivel Castor Wheel Braked, 70 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 399-959
- Mfr. Part No.:
- 66827
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€15.71
(exc. VAT)
€19.32
(inc. VAT)
In Stock
- Plus 139 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.71 | - |
| 5 - 9 | €15.04 | 4% |
| 10 + | €14.77 | 5% |
*price indicative
- RS Stock No.:
- 399-959
- Mfr. Part No.:
- 66827
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 135mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 26mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 60/50 x 60/50 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12530 | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 135mm | ||
Frame Material Pressed Steel | ||
Wheel Width 26mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 60/50 x 60/50 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12530 | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- FR
NOVOPLEX castors
Stamped chromate zinc-plated steel castors for light-weight and light-duty applications, advertising stands and lightweight furnishings.
Grey polypropylene copolymer wheel body with full grey rubber tyre.
Swivel on two greased treated steel crown bearings.
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Rubber
