Guitel Hervieu Swivel Castor Wheel Braked, 70 kg Capacity, 125 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 608-016
- Mfr. Part No.:
- DP3FD125-325L12
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€32.44
(exc. VAT)
€39.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.44 |
*price indicative
- RS Stock No.:
- 608-016
- Mfr. Part No.:
- DP3FD125-325L12
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 156mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 26mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Threaded Stem | |
| Hub Material | Polypropylene | |
| Stem Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 156mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 26mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Threaded Stem | ||
Hub Material Polypropylene | ||
Stem Diameter 12mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Stamped steel caster features a galvanized stamped steel sheet frame for durability and corrosion resistance. It is mounted on a threaded swivel rod with a double locking mechanism that secures both the wheel and pivot, ensuring stability during use. The caster pivots smoothly on two ball bearings for effortless maneuverability. Fitted with a grey thermoplastic rubber tire and a polypropylene wheel body, it provides non-marking performance.
Wheel is gray polypropylene
Hub is smooth without thread guards
Related links
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
