Guitel Hervieu Swivel Castor Wheel Braked, 60 kg Capacity, 75 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.64

(exc. VAT)

€14.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€11.64
5 - 9€11.20
10 +€10.94

*price indicative

RS Stock No.:
399-993
Mfr. Part No.:
366727
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

60kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

102mm

Frame Finish

Bright Zinc Plated

Wheel Width

21mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

53/44 x 53/44 mm

Number of Fixing Holes

4

Weight Class

Light Duty

Standards/Approvals

EN 12530

Hub Bearing Type

Plain Bore

Mount Type

Plate

Hub Material

Polypropylene

COO (Country of Origin):
FR

NOVOPLEX castors


Stamped chromate zinc-plated steel castors for light-weight and light-duty applications, advertising stands and lightweight furnishings.

Grey polypropylene copolymer wheel body with full grey rubber tyre.

Swivel on two greased treated steel crown bearings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy