Guitel Hervieu Swivel Castor Wheel Braked, 80 kg Capacity, 80 mm Wheel, Elastic Tyre
- RS Stock No.:
- 400-093
- Mfr. Part No.:
- 12757210
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save €4.20
View bulk pricing optionsSubtotal (1 unit)*
€22.32
(exc. VAT)
€27.45
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.32 | - |
| 5 - 9 | €21.48 | €4.20 |
| 10 + | €21.01 | €13.10 |
*price indicative
- RS Stock No.:
- 400-093
- Mfr. Part No.:
- 12757210
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 107mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 107mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR
PORT-ROLL castors (blue MANULASTIC wheel)
Pressed steel castors with plate mounting for flexible, easy handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Feature blue super-elastic rubber Manulastic tyres fitted on a black polyamide 6 body.
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel Elastic Tyre
