Guitel Hervieu Swivel Castor Wheel Braked, 350 kg Capacity, 160 mm Wheel, Elastic Tyre
- RS Stock No.:
- 399-874
- Mfr. Part No.:
- 13817223
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save €14.95
View bulk pricing optionsSubtotal (1 unit)*
€75.06
(exc. VAT)
€92.32
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €75.06 | - |
| 5 - 9 | €72.07 | €14.95 |
| 10 + | €70.57 | €44.90 |
*price indicative
- RS Stock No.:
- 399-874
- Mfr. Part No.:
- 13817223
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 42mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 42mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR
MAXI-ROLL castors (blue RESILEX P wheel)
Pressed steel castors with blue RESILEX P wheel.
Wheels featuring a blue super elastic rubber tyre fitted on a black polyamide 6 body.
Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Related links
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Elastic
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
