Guitel Hervieu Fixed Castor Wheel, 150 kg Capacity, 260 mm Wheel
- RS Stock No.:
- 400-245
- Mfr. Part No.:
- 5336026
- Manufacturer:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€84.42
(exc. VAT)
€103.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €84.42 |
| 5 - 9 | €81.04 |
| 10 + | €79.36 |
*price indicative
- RS Stock No.:
- 400-245
- Mfr. Part No.:
- 5336026
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 260mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 305mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 85mm | |
| Rotation | Fixed | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 260mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 305mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 85mm | ||
Rotation Fixed | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- FR
ROLL A castors (PNEUMATIC tyres)
White zinc-plated pressed steel castors fitted with grey lined tyres.
Roller bearing hub.
Soft tread wheels are kinder to floors and quieter in use but are not quite so easy to move from a standing start. For light, medium and heavy duty loads, soft tread wheels offer many benefits. Softer tread tyres are also particularly suitable for power towing applications. For very high load manual handling applications, soft tread wheels should be ruled out as, although they may be capable of carrying a very high load, the force required to move equipment from a standstill would require the efforts of several men.
Related links
- Guitel Hervieu Fixed Castor 150 mm Wheel
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 125 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 125 mm Wheel
