Guitel Hervieu Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 607-993
- Mfr. Part No.:
- KF41BA100-77L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 607-993
- Mfr. Part No.:
- KF41BA100-77L
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Stainless Steel | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Caster is made of stamped stainless steel with a white Ernyl non-marking polyamide 6 wheel. The frame is constructed from AISI 304 stainless steel stamped sheet and mounted using a fixed plate.
Body is ernyl white non-marking polyamide 6
Hub is smooth
Related links
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel
- Guitel Hervieu Fixed Castor Wheel 80 mm Wheel
- Guitel Hervieu Fixed Castor Wheel 150 mm Wheel
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel
