Guitel Hervieu Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Elastic Tyre

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€5.72

(exc. VAT)

€7.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 242 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.72-
5 - 9€5.484%
10 +€5.395%

*price indicative

RS Stock No.:
400-255
Mfr. Part No.:
66507
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

40kg

Brakes

No

Overall Height

72mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

18mm

Rotation

Swivel

Wheel Material

Elastic Tyre

Fixing Centres

37/34 x 37/34 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12530

Weight Class

Light Duty

Hub Bearing Type

Plain Bore

Mount Type

Plate

Hub Material

Polypropylene

COO (Country of Origin):
FR

NOVOPLEX castors


Stamped chromate zinc-plated steel castors for light-weight and light-duty applications, advertising stands and lightweight furnishings.

Grey polypropylene copolymer wheel body with full grey rubber tyre.

Swivel on two greased treated steel crown bearings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy