Guitel Hervieu Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel, Elastic Tyre
- RS Stock No.:
- 253-5744
- Mfr. Part No.:
- 5087221
- Manufacturer:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.34 |
| 5 - 9 | €15.70 |
| 10 + | €15.38 |
*price indicative
- RS Stock No.:
- 253-5744
- Mfr. Part No.:
- 5087221
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 127mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 127mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PORT-ROLL castors (blue MANULASTIC wheel)
Pressed steel castors with plate mounting for flexible, easy handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Feature blue super-elastic rubber Manulastic tyres fitted on a black polyamide 6 body.
Related links
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 80 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
