Guitel Hervieu Swivel Castor Wheel, 60 kg Capacity, 100 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 608-012
- Mfr. Part No.:
- DP3FA100-325L12
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€20.14
(exc. VAT)
€24.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.14 |
*price indicative
- RS Stock No.:
- 608-012
- Mfr. Part No.:
- DP3FA100-325L12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 134mm | |
| Wheel Width | 22mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Threaded Stem | |
| Stem Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 60kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 134mm | ||
Wheel Width 22mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Threaded Stem | ||
Stem Diameter 12mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Swivel stem castor features a pressed steel, zinc-plated housing with a threaded stem fitting and a durable grey polypropylene rim. It swivels on two rows of ball bearings for smooth maneuverability and includes a double-acting lock that secures both the wheel and pivot, operated via a grey nylon pedal. Designed for a 100 mm wheel diameter and a 60 kg load capacity, it provides reliable performance and floor-friendly mobility.
Tread is grey synthetic rubber and Non-marking
Hub is plain bearing
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel Thermoplastic Rubber
