RS PRO Fixed Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyamide

Subtotal (1 unit)*

€6.00

(exc. VAT)

€7.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
  • Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.00

*price indicative

RS Stock No.:
631-162
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

120kg

Brakes

No

Overall Height

108mm

Wheel Width

30mm

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

RoHS

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Mount Type

Single Bolt

COO (Country of Origin):
IT
The RS Pro Castor wheels with polyamide 6 wheel and hub on plain bore medium duty castor in zinc chromium plated pressed steel assembled with self locking nut.

Medium Duty

Industrial castor

Fixed

Fixing Plate

Polyamide 6

Corrosion Resistant

Impact Resistant

Shock Absorbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy