RS PRO Fixed Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 631-163
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.63
(exc. VAT)
€8.15
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.63 |
*price indicative
- RS Stock No.:
- 631-163
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with polyamide 6 wheel and hub on plain bore medium duty castor in zinc chromium plated pressed steel assembled with self locking nut.
Medium Duty
Industrial castor
Fixed
Fixing Plate
Polyamide 6
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 100 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 100 mm Wheel, Phenolic
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyamide 6
- LAG Fixed Castor Wheel 100 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Polyamide 6
