RS PRO Fixed Castor Wheel, 300 kg Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 730-033
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€31.82
(exc. VAT)
€39.14
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.82 |
*price indicative
- RS Stock No.:
- 730-033
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 235mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Frame Material Pressed Steel | ||
Overall Height 235mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels are medium-duty industrial wheels designed for reliable mobility in various applications. Built with a polyurethane coating, they offer durability and performance in demanding environments.
Includes a plain bore hub for straightforward installation
Zinc-chromium plated pressed steel for additional strength
Related links
- RS PRO Fixed Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Fixed Castor 200 mm Wheel, Polypropylene
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Fixed Castor 200 mm Wheel, Rubber
