RS PRO Fixed Castor Wheel, 300 kg Capacity, 200 mm Wheel, Rubber

Subtotal (1 unit)*

€33.03

(exc. VAT)

€40.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.03

*price indicative

RS Stock No.:
730-067
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

300kg

Frame Material

Pressed Steel

Overall Height

235mm

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Rubber

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

COO (Country of Origin):
IT
The RS Pro Fixed Castor is a high-capacity industrial wheel assembly featuring a black elastic rubber coating that is both stain and cut resistant. It is built with a solid Polyamide 6 core and a 200 mm diameter wheel to ensure structural integrity under heavy loads.

Temperature resistance range -20 to +70°C

Load capacity 380 Dan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy