RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 730-034
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.24
(exc. VAT)
€17.52
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.24 |
*price indicative
- RS Stock No.:
- 730-034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 108mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Frame Material Pressed Steel | ||
Overall Height 108mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels provide reliable movement and stability for industrial applications, designed to support medium-duty loads comfortably while ensuring durability and ease of use in various working environments.
Swivel rotation allows for easy maneuverability in tight spaces
Includes a brake feature for added safety and control during operation
Weight of each castor is only 0.723 kg
Related links
- RS PRO Swivel Castor 80 mm Wheel Polyurethane
- RS PRO Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Swivel Solid Wheels 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
