RS PRO Swivel Castor Wheel, 150 kg Capacity, 80 mm Wheel, PUR

Subtotal (1 unit)*

€19.70

(exc. VAT)

€24.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.70

*price indicative

RS Stock No.:
730-035
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

150kg

Overall Height

107mm

Frame Material

Stainless Steel

Wheel Width

30mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Plain Bearing

Hub Material

Polyamide

COO (Country of Origin):
IT
The RS Pro Swivel Castor is a specialized industrial wheel assembly designed for medium-duty environments where precision movement is required. It features a wheel constructed from thermoplastic polyurethane with a Polyamide 6 center core to provide a balance of strength and surface protection.

Temperature resistance from -20 to +80°C

Dynamic load capacity of 150 Dan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy