LAG Fixed Castor Wheel, 300 kg Capacity, 200 mm Wheel Rubber

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€67.48

(exc. VAT)

€83.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€67.48
5 - 9€64.77
10 +€63.43

*price indicative

RS Stock No.:
744-8759
Mfr. Part No.:
32290B
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

300kg

Brakes

No

Overall Height

240mm

Frame Material

Zinc Plated Steel

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Mount Type

Bolt Hole

COO (Country of Origin):
IT

Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22


Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.

Hardness 70 ±5, Shore A

Wheel series LB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy