RS PRO Swivel Castor Wheel, 40 kg Capacity, 40 mm Wheel, Nylon
- RS Stock No.:
- 750-783
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€12.07
(exc. VAT)
€14.85
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €12.07 | €3.018 |
| 5 - 9 | €11.82 | €2.955 |
| 10 - 24 | €11.58 | €2.895 |
| 25 + | €11.32 | €2.83 |
*price indicative
- RS Stock No.:
- 750-783
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 40mm | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 58mm | |
| Wheel Width | 38mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 40mm | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 58mm | ||
Wheel Width 38mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
Related links
- RS PRO Swivel Castor Wheel 40 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 40 mm Wheel, Nylon
- Guitel Hervieu Swivel Castor Wheel 40 mm Wheel, Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 40 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 40 mm Wheel, Nylon
- Guitel Hervieu Fixed Castor Wheel 40 mm Wheel, Polypropylene
