Guitel Hervieu Swivel Castor Wheel, 40 kg Capacity, 40 mm Wheel, Rubber
- RS Stock No.:
- 306-4344
- Mfr. Part No.:
- 174110000
- Manufacturer:
- Guitel Hervieu
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.31 |
| 5 - 9 | €9.90 |
| 10 + | €9.67 |
*price indicative
- RS Stock No.:
- 306-4344
- Mfr. Part No.:
- 174110000
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 40mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 62mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Black Epoxy Paint | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 28 x 28 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 40mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 62mm | ||
Frame Material Pressed Steel | ||
Frame Finish Black Epoxy Paint | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 28 x 28 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Spherical castors
Pivoting furniture castors with plate made from pressed steel with black epoxy paint finish.
Pivot on two crown bearings.
Spherical wheels with wide cross-section made from black rubber with smooth bore and riveted shaft.
Applications: devices and furniture on carpets or rugs.
Related links
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 63 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 63 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 40 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
