Tente Fixed Castor Wheel, 30 kg Capacity, 14 mm Wheel, Polyamide

Subtotal (1 unit)*

€2.35

(exc. VAT)

€2.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.35

*price indicative

RS Stock No.:
799-163
Mfr. Part No.:
0095070400
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

14mm

Product Type

Castor Wheel

Load Capacity

30kg

Frame Material

Sheet Steel

Overall Height

26mm

Wheel Width

38mm

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

EN12528

Hub Bearing Type

Plain Bearing

COO (Country of Origin):
IT
The Tente fixed castor provides reliable performance for diverse applications, featuring a robust polyamide wheel design, ensuring stability and smooth movement across various surfaces.

Load capacity of 15 kg at 3 km/h and 30 kg statically

Temperature range from -40 °C to 80 °C allows for versatile use

Constructed from medium steel sheet for added durability

Compact dimensions with a diameter of 14 mm and a tread width of 14 mm

Plain bearing with spacer tube for simplified maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy