Tente Fixed Castor Wheel, 60 kg Capacity, 30 mm Wheel, Polyamide
- RS Stock No.:
- 795-6238
- Mfr. Part No.:
- 2198UOI030P60-45x20
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €2.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.08 | €1.008 | - |
| 5 - 9 | €9.68 | €0.968 | €2.00 |
| 10 + | €9.50 | €0.95 | €5.80 |
*price indicative
- RS Stock No.:
- 795-6238
- Mfr. Part No.:
- 2198UOI030P60-45x20
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 30mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 34mm | |
| Wheel Width | 15mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 30mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 34mm | ||
Wheel Width 15mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR
Tente Fixed Rectangular Plate Castor
Pressed steel fixed castor in a rectangular plate design. Series offers a compact & lighweight option for light-duty applications. Available in both 25 & 30mm wheel diameters, they offer excellent attrition properties, with good roll performance & low movement noise
Bright Zinc plated pressed fixed castor in a rectangular mounting plate design
Polyamide wheel centre accompanied by a plain bearing
D 75 Shore hardness
25kg (50kg static) & 30kg (60kg static) load capacities available
25 & 30mm wheel diameters available
Standards
EN 12528
Related links
- Tente Fixed Castor 30 mm Wheel, Polyamide
- Tente Fixed Castor 75 mm Wheel
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide
- Guitel Hervieu Fixed Trolley Wheel 40 mm Wheel, Steel
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
