Guitel Hervieu Fixed Castor Wheel, 250 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 806-424
- Mfr. Part No.:
- EF5BA125-271B-PF
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€154.52
(exc. VAT)
€190.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.52 |
*price indicative
- RS Stock No.:
- 806-424
- Mfr. Part No.:
- EF5BA125-271B-PF
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Overall Height | 164mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 46mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Overall Height 164mm | ||
Frame Material Pressed Steel | ||
Wheel Width 46mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point M conductive castor offers an essential solution for transporting sensitive equipment with its robust design and electroconductive materials, ensuring safety from electric shocks in various settings.
Wheel diameter of 125 mm ensures stability and smooth mobility
Load capacity of 250 kg supports heavy items effortlessly
Constructed with bonded rubber, providing low starting effort and non-marking properties
Related links
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polyurethane
