Guitel Hervieu Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 806-425
- Mfr. Part No.:
- EF5BA160-271B-PF
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€226.40
(exc. VAT)
€278.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.40 |
*price indicative
- RS Stock No.:
- 806-425
- Mfr. Part No.:
- EF5BA160-271B-PF
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Overall Height | 199mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 46mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Overall Height 199mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 46mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point conductive caster enhances mobility with a robust design tailored for demanding environments, allowing for smooth transport of sensitive equipment and materials across various settings.
Wheel diameter of 160 mm ensures stability during operation
Load capacity reaches 300 kg to accommodate heavy items
Temperature range of -20 to +70 °C enhances versatility
Constructed from grey electroconductive Polyamide 6 for durability
Related links
- Guitel Hervieu Fixed Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
