Blickle Swivel Castor Wheel, 1 t Capacity, 100 mm Wheel, Polyurethane

Subtotal (1 unit)*

€214.40

(exc. VAT)

€263.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€214.40

*price indicative

RS Stock No.:
935-662
Mfr. Part No.:
LH-ALB 101K-1
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

1t

Brakes

No

Overall Height

140mm

Frame Material

Pressed Steel

Wheel Width

40mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel Sheet castor wheel designed for Heavy-duty applications, featuring a mounting plate that provides stability and secure attachment. Ideal for demanding environments, it combines durability with high performance.

Made from strong galvanised steel with Cr6-free coating for enhanced corrosion resistance

Equipped with double ball bearings in the swivel head for smooth rotation

High-quality polyurethane elastomer tread offers excellent floor protection and noise reduction

Temperature resistance ranges from -20 °C to +70 °C, ensuring reliability in various conditions

Related links