Blickle Swivel Castor Wheel, 1.375 t Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 935-706
- Mfr. Part No.:
- LH-ALTH 125K-1
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€187.62
(exc. VAT)
€230.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €187.62 |
*price indicative
- RS Stock No.:
- 935-706
- Mfr. Part No.:
- LH-ALTH 125K-1
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.375t | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 165mm | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.375t | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 165mm | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Sturdy steel plate swivel Castor wheel is engineered for Heavy-duty applications, featuring a robust wheel designed with high-quality polyurethane for smooth and effortless mobility, making it Ideal for demanding environments.
Manufactured from strong galvanised steel with a blue passivated finish
Dual ball bearing on the swivel head ensures exceptional stability
Highly resistant to shocks and impacts due to specially shaped hardened bearing shells
Wheel MADE from premium polyurethane elastomer with a hardness of 92 Shore A
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
