Blickle Swivel Castor Wheel Braked, 4 t Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 935-670
- Mfr. Part No.:
- LS-GB 202K-ST
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€979.80
(exc. VAT)
€1,205.15
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €979.80 |
*price indicative
- RS Stock No.:
- 935-670
- Mfr. Part No.:
- LS-GB 202K-ST
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 4t | |
| Brakes | Yes | |
| Frame Material | Steel | |
| Overall Height | 255mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 80mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 140 x 105 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 4t | ||
Brakes Yes | ||
Frame Material Steel | ||
Overall Height 255mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 80mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 140 x 105 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- DE
The Blickle Premium steel welded Heavy-duty swivel Castor wheel offers robust construction and superior stability, designed for demanding applications with a reliable stop-top locking mechanism for enhanced safety.
Constructed from galvanised steel for durability and corrosion resistance
Polyurethane elastomer tread for excellent floor protection
Houses ISO standard axial groove ball bearings for smooth rotation
Temperature resistance range from -30 °C to +70 °C, ensuring performance in various environments
Capable of supporting static loads up to 4,000 kg, Ideal for heavy equipment
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 300 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
