Blickle Swivel Castor Wheel Braked, 2.125 t Capacity, 250 mm Wheel, Rubber
- RS Stock No.:
- 935-724
- Mfr. Part No.:
- LH-SE 250K-ST
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€497.44
(exc. VAT)
€611.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.44 |
*price indicative
- RS Stock No.:
- 935-724
- Mfr. Part No.:
- LH-SE 250K-ST
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 250mm | |
| Load Capacity | 2.125t | |
| Brakes | Yes | |
| Overall Height | 295mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 63mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 250mm | ||
Load Capacity 2.125t | ||
Brakes Yes | ||
Overall Height 295mm | ||
Frame Material Pressed Steel | ||
Wheel Width 63mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Steel | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel features a robust steel plate mount designed for reliable mobility in demanding environments. Its high-quality elastomer wheels ensure both performance and durability, making it suitable for various heavy applications.
Constructed from strong, galvanised steel sheet with a blue passivated finish
Equipped with a robust two-way ball bearing for smooth rotation
High-capacity elastomer wheels with excellent wear resistance
Temperature resilient from -20 °C to +80 °C, achieving short-term heat tolerance up to +100 °C
Related links
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Cast Iron
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
