Blickle Swivel Castor Wheel Braked, 2 t Capacity, 200 mm Wheel, Polyurethane

Subtotal (1 unit)*

€362.21

(exc. VAT)

€445.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€362.21

*price indicative

RS Stock No.:
935-712
Mfr. Part No.:
LH-ALTH 200K-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

2t

Brakes

Yes

Overall Height

245mm

Frame Material

Pressed Steel

Wheel Width

50mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
DE
The Blickle Premium Heavy-duty castor wheel is designed for optimal manoeuvrability and stability in demanding environments, featuring a robust steel construction and a unique polyurethane running tread for sustained performance.

Composed of strong, galvanised steel, ensuring high durability

Equipped with a double ball bearing swivel for enhanced stability

Polyurethane tread boasts exceptional wear resistance and minimal marking

Thermal resistance allows operation in temperatures from -20 °C to +70 °C

Related links