Blickle Swivel Castor Wheel Braked, 2.25 t Capacity, 200 mm Wheel, Nylon

Subtotal (1 unit)*

€407.06

(exc. VAT)

€500.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€407.06

*price indicative

RS Stock No.:
935-886
Mfr. Part No.:
LH-SPO 200K-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

2.25t

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

245mm

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Nylon

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel Castor wheel designed for robust applications. Built with a mounting plate and equipped with a brake, it features a Durable polyamide wheel suitable for various surfaces.

Constructed from strong, galvanised steel for increased durability

Double ball bearing swivel for enhanced mobility

Capable of handling static loads up to 2,250 kg

Wheel diameter measures 200 mm with a width of 50 mm for stability

Related links